
3644-18-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-18-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-18-1-0500-001-1-TS |
Description | HOOK-UP STRND 18AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 5 | 25,85000 Kč | 129,25 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 25 | 23,08760 Kč | 577,19 Kč |
| 50 | 21,98460 Kč | 1 099,23 Kč |
| 100 | 20,92370 Kč | 2 092,37 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |





