
3644-16-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-16-1-0500-001-1-TS-ND 1175-3644-16-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-16-1-0500-001-1-TS |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Black 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 50 | 26,77660 Kč | 1 338,83 Kč |
| 100 | 25,48530 Kč | 2 548,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,56002 Kč | 7 280,01 Kč |
| 1 000 | 13,84272 Kč | 13 842,72 Kč |
| 1 500 | 13,43676 Kč | 20 155,14 Kč |
| 2 500 | 12,93914 Kč | 32 347,85 Kč |
| 3 500 | 12,61950 Kč | 44 168,25 Kč |
| 5 000 | 12,28761 Kč | 61 438,05 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |









