
3644-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3644-16-1-0500-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3644-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3644 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,75027 Kč | 39 001,08 Kč |
| Unit Price without VAT: | 9,75027 Kč |
|---|---|
| Unit Price with VAT: | 11,79783 Kč |






