3530-16-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3530-20-1-0500-004-1-TS

DigiKey Part Number
1175-3530-20-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3530-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3530
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5008,30128 Kč4 150,64 Kč
1 0007,89501 Kč7 895,01 Kč
1 5007,66515 Kč11 497,73 Kč
2 5007,38333 Kč18 458,33 Kč
3 5007,20241 Kč25 208,44 Kč
5 0007,01441 Kč35 072,05 Kč
12 5006,54935 Kč81 866,88 Kč
25 0006,26238 Kč156 559,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,30128 Kč
Unit Price with VAT:10,04455 Kč
Alternate Color
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: 5,66961 Kč
HOOK-UP STRND 20AWG GRAY
In-Stock: 0
Unit Price: 5,66961 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 5,66961 Kč
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 5,66961 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: 5,66961 Kč
Alternate Length
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 262
Unit Price: 23,58000 Kč