
3530-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3530-20-1-0500-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3530-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,30128 Kč | 4 150,64 Kč |
| 1 000 | 7,89501 Kč | 7 895,01 Kč |
| 1 500 | 7,66515 Kč | 11 497,73 Kč |
| 2 500 | 7,38333 Kč | 18 458,33 Kč |
| 3 500 | 7,20241 Kč | 25 208,44 Kč |
| 5 000 | 7,01441 Kč | 35 072,05 Kč |
| 12 500 | 6,54935 Kč | 81 866,88 Kč |
| 25 000 | 6,26238 Kč | 156 559,50 Kč |
| Unit Price without VAT: | 8,30128 Kč |
|---|---|
| Unit Price with VAT: | 10,04455 Kč |








