
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,90170 Kč | 1 190,17 Kč |
| 250 | 11,15580 Kč | 2 788,95 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| 2 500 | 9,48219 Kč | 23 705,47 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




