



3521-04-0100-99 | |
|---|---|
DigiKey Part Number | 1175-2202-ND |
Manufacturer | |
Manufacturer Product Number | 3521-04-0100-99 |
Description | CONN RCPT 4POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500V | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 82 | 15,08268 Kč | 1 236,78 Kč |
| 164 | 14,36061 Kč | 2 355,14 Kč |
| 574 | 13,14460 Kč | 7 545,00 Kč |
| 1 066 | 12,58265 Kč | 13 413,10 Kč |
| 5 002 | 11,28250 Kč | 56 435,07 Kč |
| 10 004 | 10,74441 Kč | 107 487,08 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





