
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 2 | 284,73500 Kč | 569,47 Kč |
| 5 | 266,75800 Kč | 1 333,79 Kč |
| 10 | 253,27800 Kč | 2 532,78 Kč |
| 20 | 241,27750 Kč | 4 825,55 Kč |
| 50 | 226,29120 Kč | 11 314,56 Kč |
| 100 | 215,80270 Kč | 21 580,27 Kč |
| 200 | 205,31110 Kč | 41 062,22 Kč |
| 500 | 194,82028 Kč | 97 410,14 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |









