
3266-20-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN450W-500-ND |
Manufacturer | |
Manufacturer Product Number | 3266-20-1-0500-002-1-TS |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.073" (1.85mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 443,54000 Kč | 2 443,54 Kč |
| 2 | 2 325,11000 Kč | 4 650,22 Kč |
| 3 | 2 258,12333 Kč | 6 774,37 Kč |
| 5 | 2 176,10600 Kč | 10 880,53 Kč |
| 7 | 2 123,40714 Kč | 14 863,85 Kč |
| 10 | 2 068,72300 Kč | 20 687,23 Kč |
| Unit Price without VAT: | 2 443,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 956,68340 Kč |









