18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-18-1-0500-006-1-TS

DigiKey Part Number
CN464N-500-ND
Manufacturer
Manufacturer Product Number
3266-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 224,66000 Kč3 224,66 Kč
23 068,02000 Kč6 136,04 Kč
32 979,40667 Kč8 938,22 Kč
52 870,80400 Kč14 354,02 Kč
72 801,04286 Kč19 607,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 224,66000 Kč
Unit Price with VAT:3 901,83860 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG WHITE
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 5,39481 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V BRN 50'
In-Stock: 0
Unit Price: 369,98000 Kč
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 0
Unit Price: 200,95000 Kč