18 AWG Hook-Up Wire 34/0.0071" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-18-1-0500-001-1-TS

DigiKey Part Number
CN459B-500-ND
Manufacturer
Manufacturer Product Number
3266-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
4 0005,39481 Kč21 579,24 Kč
Unit Price without VAT:5,39481 Kč
Unit Price with VAT:6,52772 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG BRN 500'
In-Stock: 8
Unit Price: 3 224,66000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 0
Unit Price: