18 AWG Hook-Up Wire 34/0.0071" Blue 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-18-1-0500-005-1-TS

DigiKey Part Number
CN463L-25-ND
Manufacturer
Manufacturer Product Number
3266-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG 300V BLU 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
2191,29000 Kč382,58 Kč
4182,52500 Kč730,10 Kč
10170,79800 Kč1 707,98 Kč
20162,98650 Kč3 259,73 Kč
40155,17525 Kč6 207,01 Kč
100145,41950 Kč14 541,95 Kč
200137,61145 Kč27 522,29 Kč
400131,75510 Kč52 702,04 Kč
Manufacturers Standard Package
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V WHT 25'
In-Stock: 2
Unit Price: 200,95000 Kč
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 0
Unit Price: 200,95000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 5,39481 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 1
Unit Price: 374,81000 Kč