
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 2 | 191,29000 Kč | 382,58 Kč |
| 4 | 182,52500 Kč | 730,10 Kč |
| 10 | 170,79800 Kč | 1 707,98 Kč |
| 20 | 162,98650 Kč | 3 259,73 Kč |
| 40 | 155,17525 Kč | 6 207,01 Kč |
| 100 | 145,41950 Kč | 14 541,95 Kč |
| 200 | 137,61145 Kč | 27 522,29 Kč |
| 400 | 131,75510 Kč | 52 702,04 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |









