18 AWG Hook-Up Wire 34/0.0071" Blue 3000V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-005-1-TS

DigiKey Part Number
CN105L-50-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1536,50000 Kč536,50 Kč
2510,88000 Kč1 021,76 Kč
3496,39333 Kč1 489,18 Kč
5478,67000 Kč2 393,35 Kč
7467,26571 Kč3 270,86 Kč
10455,44700 Kč4 554,47 Kč
Manufacturers Standard Package
Unit Price without VAT:536,50000 Kč
Unit Price with VAT:649,16500 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 0
Unit Price: 536,50000 Kč
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 0
Unit Price: 536,50000 Kč
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 5
Unit Price: 557,92000 Kč
HOOK-UP STRND 18AWG RED 50'
In-Stock: 0
Unit Price: 536,50000 Kč
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 7
Unit Price: 697,97000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU FOOT
In-Stock: 500
Unit Price: 29,40000 Kč
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 0
Unit Price: 377,54000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: 1 273,53000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 34
Unit Price: 5 700,12000 Kč
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 4
Unit Price: 2 936,36000 Kč