18 AWG Hook-Up Wire 34/0.0071" Blue 3000V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-005-1-TS

DigiKey Part Number
CN105L-250-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 916,43000 Kč2 916,43 Kč
22 762,93500 Kč5 525,87 Kč
42 643,54000 Kč10 574,16 Kč
102 473,00300 Kč24 730,03 Kč
202 353,60550 Kč47 072,11 Kč
402 234,21850 Kč89 368,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 916,43000 Kč
Unit Price with VAT:3 528,88030 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 1
Unit Price: 3 492,46000 Kč
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 2 916,43000 Kč
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 8
Unit Price: 2 300,78000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: 3 564,41000 Kč
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 6
Unit Price: 2 916,43000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 11
Unit Price: 554,13000 Kč
HOOK-UP STRND 18AWG BLU FOOT
In-Stock: 457
Unit Price: 29,20000 Kč
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 0
Unit Price: 374,98000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: 1 264,89000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 31
Unit Price: 5 661,43000 Kč