
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 870,07000 Kč | 870,07 Kč |
2 | 829,03500 Kč | 1 658,07 Kč |
5 | 778,91800 Kč | 3 894,59 Kč |
10 | 737,92400 Kč | 7 379,24 Kč |
20 | 706,05350 Kč | 14 121,07 Kč |
50 | 660,49840 Kč | 33 024,92 Kč |
100 | 628,61190 Kč | 62 861,19 Kč |
200 | 596,72430 Kč | 119 344,86 Kč |
Unit Price without VAT: | 870,07000 Kč |
---|---|
Unit Price with VAT: | 1 052,78470 Kč |