
3239-14-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-14-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-14-1-0100-005-1-TS |
Description | HOOK-UP 14AWG 3000V BLU 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Blue 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,28000 Kč | 2 142,28 Kč |
| 2 | 2 038,73000 Kč | 4 077,46 Kč |
| 3 | 1 980,16000 Kč | 5 940,48 Kč |
| 5 | 1 908,32000 Kč | 9 541,60 Kč |
| 7 | 1 862,21714 Kč | 13 035,52 Kč |
| 10 | 1 814,36600 Kč | 18 143,66 Kč |
| Unit Price without VAT: | 2 142,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 592,15880 Kč |








