
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 26/0.0100" | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
| Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
| Length | 25.00' (7.62m) | |
| Voltage | 600V | |
| Operating Temperature | -30°C ~ 200°C | |
| Jacket Color | ||
| Ratings | UL Style 3135 | |
| Features | High Temperature, Oil Resistant | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč | 
| 2 | 325,09500 Kč | 650,19 Kč | 
| 3 | 315,90333 Kč | 947,71 Kč | 
| 5 | 304,64200 Kč | 1 523,21 Kč | 
| 7 | 297,40714 Kč | 2 081,85 Kč | 
| 10 | 289,93200 Kč | 2 899,32 Kč | 
| 25 | 271,42680 Kč | 6 785,67 Kč | 
| 50 | 258,09020 Kč | 12 904,51 Kč | 
| 100 | 245,30070 Kč | 24 530,07 Kč | 
| Unit Price without VAT: | 341,43000 Kč | 
|---|---|
| Unit Price with VAT: | 413,13030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic