
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 2 | 325,09500 Kč | 650,19 Kč |
| 3 | 315,90333 Kč | 947,71 Kč |
| 5 | 304,64200 Kč | 1 523,21 Kč |
| 7 | 297,40714 Kč | 2 081,85 Kč |
| 10 | 289,93200 Kč | 2 899,32 Kč |
| 25 | 271,42680 Kč | 6 785,67 Kč |
| 50 | 258,09020 Kč | 12 904,51 Kč |
| 100 | 245,30070 Kč | 24 530,07 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |




