
3135-16-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN675R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-004-1-TS |
Description | HOOK-UP STRND 16AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 462,13000 Kč | 6 462,13 Kč |
| 2 | 6 145,80000 Kč | 12 291,60 Kč |
| 3 | 5 966,86333 Kč | 17 900,59 Kč |
| 5 | 5 747,48800 Kč | 28 737,44 Kč |
| 7 | 5 606,58571 Kč | 39 246,10 Kč |
| 10 | 5 460,27800 Kč | 54 602,78 Kč |
| Unit Price without VAT: | 6 462,13000 Kč |
|---|---|
| Unit Price with VAT: | 7 819,17730 Kč |





