HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-26-1-0500-002-1-TS

DigiKey Part Number
1175-3132-26-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-26-1-0500-002-1-TS
Description
HOOK-UP STRND 26AWG WHT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 630
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
512,54600 Kč62,73 Kč
1011,95600 Kč119,56 Kč
2511,20720 Kč280,18 Kč
5010,67660 Kč533,83 Kč
10010,16500 Kč1 016,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 8390
Unit Price: 14,10000 Kč
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 8905
Unit Price: 14,10000 Kč
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 7127
Unit Price: 14,10000 Kč
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 4888
Unit Price: 14,10000 Kč
HOOK-UP STRND 26AWG GRAY FEET
In-Stock: 0
Unit Price:
Alternate Length
WIRE
In-Stock: 0
Unit Price: 3,25434 Kč