
3132-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-26-1-0500-002-1-TS-ND 1175-3132-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-26-1-0500-002-1-TS |
Description | HOOK-UP STRND 26AWG WHT FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 5 | 12,34600 Kč | 61,73 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 25 | 11,05360 Kč | 276,34 Kč |
| 50 | 10,52360 Kč | 526,18 Kč |
| 100 | 10,02110 Kč | 1 002,11 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 3,35314 Kč | 1 676,57 Kč |
| 1 000 | 3,19089 Kč | 3 190,89 Kč |
| 1 500 | 3,09885 Kč | 4 648,28 Kč |
| 2 500 | 2,98634 Kč | 7 465,85 Kč |
| 3 500 | 2,91399 Kč | 10 198,97 Kč |
| 5 000 | 2,83898 Kč | 14 194,90 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |








