
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 2 | 285,36500 Kč | 570,73 Kč |
| 5 | 266,29600 Kč | 1 331,48 Kč |
| 10 | 254,60100 Kč | 2 546,01 Kč |
| 20 | 241,42450 Kč | 4 828,49 Kč |
| 50 | 226,79100 Kč | 11 339,55 Kč |
| 100 | 215,08460 Kč | 21 508,46 Kč |
| 200 | 204,84285 Kč | 40 968,57 Kč |
| 500 | 191,67436 Kč | 95 837,18 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |









