20 AWG Hook-Up Wire Solid Green 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-2000-007-1-TD

DigiKey Part Number
1175-3132-20-1-2000-007-1-TD-5-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-007-1-TD
Description
HOOK-UP SOLID 20AWG 300V GRN 5'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Green 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
5.00' (1.52m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
233,49000 Kč66,98 Kč
531,45600 Kč157,28 Kč
1029,83800 Kč298,38 Kč
2028,53650 Kč570,73 Kč
5026,62960 Kč1 331,48 Kč
10025,46010 Kč2 546,01 Kč
20024,14245 Kč4 828,49 Kč
50022,67910 Kč11 339,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V WHT 5'
In-Stock: 0
Unit Price: 35,28000 Kč
HOOK-UP SOLID 20AWG 300V RED 5'
In-Stock: 5
Unit Price: 29,19000 Kč
HOOK-UP SOLID 20AWG 300V BLK 5'
In-Stock: 15
Unit Price: 29,19000 Kč
Alternate Length
HOOK-UP SOLID 20AWG GREEN
In-Stock: 8000
Unit Price: 4,19351 Kč
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 3
Unit Price: 481,27000 Kč
HOOK-UP SOLID 20AWG 300V GRN 25'
In-Stock: 4
Unit Price: 157,28000 Kč
HOOK-UP SOLID 20AWG 300V GRN 10'
In-Stock: 10
Unit Price: 66,98000 Kč
HOOK-UP SOLID 20AWG 300V GRN 50'
In-Stock: 1
Unit Price: 298,38000 Kč