16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-011-1-TS

DigiKey Part Number
CN611GY-250-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-011-1-TS
Description
HOOK-UP STRND 16AWG GRN/YEL 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 555,67000 Kč2 555,67 Kč
22 421,17500 Kč4 842,35 Kč
42 316,55250 Kč9 266,21 Kč
102 167,07800 Kč21 670,78 Kč
202 062,46550 Kč41 249,31 Kč
401 957,86400 Kč78 314,56 Kč
1001 942,90290 Kč194 290,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 555,67000 Kč
Unit Price with VAT:3 092,36070 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 2
Unit Price: 2 634,41000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 2
Unit Price: 2 555,67000 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YEL 500'
In-Stock: 0
Unit Price: 4 305,19375 Kč
HOOK-UP STRND 16AWG GRN/YEL 100'
In-Stock: 1
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG GRN/YEL 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG GRN/YEL 25'
In-Stock: 0
Unit Price: 332,82000 Kč