16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-001-1-TS

DigiKey Part Number
CN602B-250-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 2
Unit Price: 2 634,41000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 2
Unit Price: 2 555,67000 Kč
HOOK-UP STRND 16AWG ORN 250'
In-Stock: 1
Unit Price: 2 555,67000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 0
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 332,82000 Kč