
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3099 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,79000 Kč | 626,79 Kč |
| 2 | 596,76500 Kč | 1 193,53 Kč |
| 3 | 579,82333 Kč | 1 739,47 Kč |
| 5 | 559,09200 Kč | 2 795,46 Kč |
| 7 | 545,73857 Kč | 3 820,17 Kč |
| 10 | 531,92100 Kč | 5 319,21 Kč |
| Unit Price without VAT: | 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 758,41590 Kč |









