16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-003-1-TS

DigiKey Part Number
CN604Y-50-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG 300V YEL 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1612,93000 Kč612,93 Kč
2584,06000 Kč1 168,12 Kč
5548,80400 Kč2 744,02 Kč
10519,91000 Kč5 199,10 Kč
20497,44250 Kč9 948,85 Kč
50465,34920 Kč23 267,46 Kč
100442,88140 Kč44 288,14 Kč
200420,41670 Kč84 083,34 Kč
500417,20674 Kč208 603,37 Kč
Manufacturers Standard Package
Unit Price without VAT:612,93000 Kč
Unit Price with VAT:741,64530 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 0
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V BRN 50'
In-Stock: 3
Unit Price: 612,93000 Kč
Alternate Length
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 2
Unit Price: 2 634,41000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 8
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 11
Unit Price: 332,82000 Kč