16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3099-16-1-0500-003-1-TS

DigiKey Part Number
CN604Y-100-ND
Manufacturer
Manufacturer Product Number
3099-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3099
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 111,42000 Kč1 111,42 Kč
31 044,37000 Kč3 133,11 Kč
5989,38400 Kč4 946,92 Kč
10946,63200 Kč9 466,32 Kč
25885,55280 Kč22 138,82 Kč
50842,80520 Kč42 140,26 Kč
100800,04900 Kč80 004,90 Kč
500793,94278 Kč396 971,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,42000 Kč
Unit Price with VAT:1 344,81820 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 0
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 0
Unit Price: 1 111,42000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 2
Unit Price: 1 111,42000 Kč
Alternate Length
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 2
Unit Price: 2 634,41000 Kč
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 13
Unit Price: 612,93000 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 332,82000 Kč