Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-12600D

DigiKey Part Number
1175-3060-12600D-ND
Manufacturer
Manufacturer Product Number
3060-12600D
Description
CONN FERRULE 10 AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
10 AWG (6.00mm²)
Manufacturer
CNC Tech
Length - Overall
20.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Yellow
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,06600 Kč30,66 Kč
252,87240 Kč71,81 Kč
502,72980 Kč136,49 Kč
1002,59960 Kč259,96 Kč
2502,43660 Kč609,15 Kč
5002,32028 Kč1 160,14 Kč
1 0002,20941 Kč2 209,41 Kč
2 5002,07091 Kč5 177,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč