
3020-06-0300-00-TR | |
|---|---|
DigiKey Part Number | 1175-3020-06-0300-00-TR-ND - Tape & Reel (TR) 1175-3020-06-0300-00-TRCT-ND - Cut Tape (CT) 1175-3020-06-0300-00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3020-06-0300-00-TR |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,31703 Kč | 3 095,11 Kč |
| 600 | 9,82392 Kč | 5 894,35 Kč |
| 900 | 9,54662 Kč | 8 591,96 Kč |
| 1 500 | 9,20846 Kč | 13 812,69 Kč |
| 2 100 | 8,99234 Kč | 18 883,91 Kč |
| 3 000 | 8,76897 Kč | 26 306,91 Kč |
| 7 500 | 8,22016 Kč | 61 651,20 Kč |
| 15 000 | 7,82811 Kč | 117 421,65 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



