302-28-40-GR-0xxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-28-40-GR-0250F

DigiKey Part Number
1175-302-28-40-GR-0250F-DS-ND
Manufacturer
Manufacturer Product Number
302-28-40-GR-0250F
Description
CBL RIBN 40COND 0.05 GRAY FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Spool Size
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
548,28800 Kč241,44 Kč
1043,78400 Kč437,84 Kč
2538,45400 Kč961,35 Kč
5034,84620 Kč1 742,31 Kč
10031,57920 Kč3 157,92 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč
Alternate Length
CBL RIBN 40COND 0.05 GRAY 250'
In-Stock: 250
Unit Price: 27,74896 Kč