4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2725-2824-BL-01000-A

DigiKey Part Number
CN308-100-ND
Manufacturer
Manufacturer Product Number
2725-2824-BL-01000-A
Description
CABLE 4COND 24AWG/28AWG BLK 100'
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/0.0079", 7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
USB 2.0
Jacket (Insulation) Thickness
0.0366" (0.930mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1676,56000 Kč676,56 Kč
2644,11500 Kč1 288,23 Kč
3625,81000 Kč1 877,43 Kč
5603,35600 Kč3 016,78 Kč
7588,99429 Kč4 122,96 Kč
10574,04300 Kč5 740,43 Kč
Manufacturers Standard Package
Unit Price without VAT:676,56000 Kč
Unit Price with VAT:818,63760 Kč
Alternate Color
CABLE 4COND 24/28AWG BEIGE 100'
In-Stock: 6
Unit Price: 676,56000 Kč
Alternate Length
CABLE 4COND 24AWG/28AWG 1000'
In-Stock: 17
Unit Price: 7 087,66000 Kč
CABLE 4COND 24AWG/28AWG BLK 50'
In-Stock: 0
Unit Price: 383,63000 Kč
CABLE 4COND 24AWG/28AWG BLK 25'
In-Stock: 2
Unit Price: 210,82000 Kč