
2725-2824-BL-01000-A | |
|---|---|
DigiKey Part Number | CN308-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2725-2824-BL-01000-A |
Description | CABLE 4COND 24AWG/28AWG 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079", 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0366" (0.930mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 087,66000 Kč | 7 087,66 Kč |
| 2 | 6 740,36000 Kč | 13 480,72 Kč |
| 3 | 6 543,88667 Kč | 19 631,66 Kč |
| 5 | 6 302,97000 Kč | 31 514,85 Kč |
| 7 | 6 148,24429 Kč | 43 037,71 Kč |
| 10 | 5 987,62200 Kč | 59 876,22 Kč |
| Unit Price without VAT: | 7 087,66000 Kč |
|---|---|
| Unit Price with VAT: | 8 576,06860 Kč |







