32 (4 x 8) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-32-TR

DigiKey Part Number
1175-2527-2-ND - Tape & Reel (TR)
1175-2527-1-ND - Cut Tape (CT)
1175-2527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
232-32-TR
Description
CONN SOCKET PLCC 32POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 (4 x 8) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
32 (4 x 8)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 792
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40013,81668 Kč5 526,67 Kč
80013,15709 Kč10 525,67 Kč
1 20012,78586 Kč15 343,03 Kč
2 00012,33318 Kč24 666,36 Kč
2 80012,04393 Kč33 723,00 Kč
4 00011,74471 Kč46 978,84 Kč
10 00011,00999 Kč110 099,90 Kč
20 00010,48504 Kč209 700,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,51500 Kč205,15 Kč
2519,21720 Kč480,43 Kč
5018,29760 Kč914,88 Kč
10017,42410 Kč1 742,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,94080 Kč448,52 Kč
5017,55860 Kč877,93 Kč
10016,79630 Kč1 679,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč