MPPE Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-24-2-0500-0104-1-TS

DigiKey Part Number
CN200BR-25-ND
Manufacturer
Manufacturer Product Number
21458-24-2-0500-0104-1-TS
Description
CABLE 2COND 24AWG BLK/RED 25'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 24 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1173,73000 Kč173,73 Kč
2165,51000 Kč331,02 Kč
4157,24250 Kč628,97 Kč
10147,32700 Kč1 473,27 Kč
20139,88900 Kč2 797,78 Kč
40133,26250 Kč5 330,50 Kč
100124,98580 Kč12 498,58 Kč
200119,19235 Kč23 838,47 Kč
400113,39738 Kč45 358,95 Kč
Manufacturers Standard Package
Unit Price without VAT:173,73000 Kč
Unit Price with VAT:210,21330 Kč