24 AWG Hook-Up Wire 11/0.0063" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-001-1-TS

DigiKey Part Number
CN518B-25-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG 300V BLK 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč
Alternate Length
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 315,18000 Kč
HOOK-UP STRND 24AWG BLK FOOT
In-Stock: 500
Unit Price: 11,97000 Kč
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 30
Unit Price: 1 212,42000 Kč
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: 195,91000 Kč