
1569-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-24-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Black 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.055" (1.40mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 5 | 11,30400 Kč | 56,52 Kč |
| 10 | 10,78200 Kč | 107,82 Kč |
| 25 | 10,11080 Kč | 252,77 Kč |
| 50 | 9,63100 Kč | 481,55 Kč |
| 100 | 9,17220 Kč | 917,22 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |





