22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-003-1-TS

DigiKey Part Number
CN530Y-50-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-003-1-TS
Description
HOOK-UP STRND 22AWG 300V YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1228,78000 Kč228,78 Kč
2217,83500 Kč435,67 Kč
3211,68333 Kč635,05 Kč
5204,21800 Kč1 021,09 Kč
7199,37857 Kč1 395,65 Kč
Manufacturers Standard Package
Unit Price without VAT:228,78000 Kč
Unit Price with VAT:276,82380 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 0
Unit Price: 228,78000 Kč
HOOK-UP STRND 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 228,78000 Kč
HOOK-UP STRND 22AWG 300V RED 50'
In-Stock: 14
Unit Price: 228,78000 Kč
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 0
Unit Price: 277,80000 Kč
HOOK-UP STRND 22AWG 300V BRN 50'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 42
Unit Price: 1 491,59000 Kč
HOOK-UP STRND 22AWG YEL FOOT
In-Stock: 469
Unit Price: 13,56000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 3
Unit Price: 376,44000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 5
Unit Price: 130,35000 Kč