
1569-22-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1569-22-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1569-22-1-0500-003-1-TS |
Description | HOOK-UP STRND 22AWG YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1569 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.063" (1.60mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 5 | 12,18000 Kč | 60,90 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 25 | 10,87840 Kč | 271,96 Kč |
| 50 | 10,36100 Kč | 518,05 Kč |
| 100 | 9,86670 Kč | 986,67 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |






