18 AWG Hook-Up Wire 34/0.0071" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-007-1-TS

DigiKey Part Number
CN554G-100-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1548,05000 Kč548,05 Kč
2521,90500 Kč1 043,81 Kč
3507,03333 Kč1 521,10 Kč
5488,91800 Kč2 444,59 Kč
7477,28429 Kč3 340,99 Kč
10465,21100 Kč4 652,11 Kč
Manufacturers Standard Package
Unit Price without VAT:548,05000 Kč
Unit Price with VAT:663,14050 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: 569,89000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 6
Unit Price: 634,98000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 7
Unit Price: 634,98000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 548,05000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 5
Unit Price: 634,98000 Kč
Alternate Length
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 9
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG GRN FOOT
In-Stock: 500
Unit Price: 18,06000 Kč
HOOK-UP STRND 18AWG GRN 500'
In-Stock: 29
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG 300V GRN 50'
In-Stock: 1
Unit Price: 316,86000 Kč