New Product
Image for 1569-18-1-0500-007-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-007-1-TS

DigiKey Part Number
1175-1569-18-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1569-18-1-0500-007-1-TS-DS-ND
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
516,21000 Kč81,05 Kč
1015,45500 Kč154,55 Kč
2514,49720 Kč362,43 Kč
5013,80820 Kč690,41 Kč
10013,14470 Kč1 314,47 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč
Alternate Length
HOOK-UP STRND 18AWG GRN 500'
In-Stock: 29
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 0
Unit Price: 548,05000 Kč
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 9
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG 300V GRN 50'
In-Stock: 0
Unit Price: 316,86000 Kč