1569-18-1-0500-006-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LAPP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


LAPP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


LAPP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


LAPP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


LAPP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-006-1-TS

DigiKey Part Number
CN553N-500-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1569
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4180603LAPP02181-4180603-25-ND0,00000 KčSimilar
4180603LAPP02181-4180603-100-ND0,00000 KčSimilar
4180603LAPP02181-4180603-5-ND0,00000 KčSimilar
4180603LAPP02181-4180603-10-ND0,00000 KčSimilar
4180603LAPP02181-4180603-50-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
4 0004,61402 Kč18 456,08 Kč
Unit Price without VAT:4,61402 Kč
Unit Price with VAT:5,58296 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 50
Unit Price: 2 744,58000 Kč
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 8
Unit Price: 2 744,58000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 5401
Unit Price: 18,14000 Kč
HOOK-UP STRND 18AWG RED 500'
In-Stock: 50
Unit Price: 2 744,58000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 17
Unit Price: 2 744,58000 Kč