18 AWG Hook-Up Wire 34/0.0071" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-18-1-0500-004-1-TS

DigiKey Part Number
CN551R-500-ND
Manufacturer
Manufacturer Product Number
1569-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 710,84000 Kč2 710,84 Kč
22 579,50000 Kč5 159,00 Kč
32 505,13000 Kč7 515,39 Kč
52 414,05600 Kč12 070,28 Kč
72 355,55571 Kč16 488,89 Kč
102 294,82900 Kč22 948,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 710,84000 Kč
Unit Price with VAT:3 280,11640 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 55
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 9
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 6451
Unit Price: 18,06000 Kč
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 17
Unit Price: 2 710,84000 Kč
HOOK-UP STRND 18AWG BRN
In-Stock: 0
Unit Price: 4,36281 Kč
Alternate Length
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 400
Unit Price: 17,43000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 175,96000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 548,05000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 316,86000 Kč