26 AWG Hook-Up Wire 7/0.0063" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-007-1-TS

DigiKey Part Number
CN475G-25-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-007-1-TS
Description
HOOK-UP STRND 26AWG 300V GRN 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
2106,56500 Kč213,13 Kč
3103,59000 Kč310,77 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 25'
In-Stock: 0
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V WHT 25'
In-Stock: 9
Unit Price: 119,06000 Kč
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 5
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 12
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 3
Unit Price: 111,92000 Kč
Alternate Length
HOOK-UP STRND 26AWG GREEN
In-Stock: 3000
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 5
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG 300V GRN 50'
In-Stock: 7
Unit Price: 193,60000 Kč