1430-18-1-0500-006-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 6
Unit Price: 5 564,46000 Kč
Datasheet
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-18-1-0500-006-1-TS

DigiKey Part Number
CN514N-50-ND
Manufacturer
Manufacturer Product Number
1430-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG 300V BRN 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Brown 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7133 BR005Alpha Wire67133BR005-ND5 564,46000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1338,69000 Kč338,69 Kč
Manufacturers Standard Package
Unit Price without VAT:338,69000 Kč
Unit Price with VAT:409,81490 Kč
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 0
Unit Price: 338,69000 Kč
HOOK-UP STRND 18AWG 300V WHT 50'
In-Stock: 6
Unit Price: 367,47000 Kč
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 2
Unit Price: 338,69000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 338,69000 Kč
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 16
Unit Price: 338,69000 Kč
Alternate Length
HOOK-UP STRND 18AWG 300V BRN 25'
In-Stock: 0
Unit Price: 199,59000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price: 639,43000 Kč
HOOK-UP STRND 18AWG BROWN
In-Stock: 304
Unit Price: 20,86000 Kč