
7133 BR005 | |
|---|---|
DigiKey Part Number | 7133BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7133 BR005 |
Description | HOOK-UP STRND 18AWG BRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 602,48000 Kč | 5 602,48 Kč |
| 2 | 5 328,66000 Kč | 10 657,32 Kč |
| 3 | 5 173,76667 Kč | 15 521,30 Kč |
| 5 | 4 983,87600 Kč | 24 919,38 Kč |
| 7 | 4 861,96714 Kč | 34 033,77 Kč |
| 10 | 4 735,36400 Kč | 47 353,64 Kč |
| Unit Price without VAT: | 5 602,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 779,00080 Kč |


