18 AWG Hook-Up Wire 7/26 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133 BR001

DigiKey Part Number
7133BR001-ND
Manufacturer
Manufacturer Product Number
7133 BR001
Description
HOOK-UP STRND 18AWG BRN 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 841,41000 Kč22 841,41 Kč
221 705,42500 Kč43 410,85 Kč
321 062,25333 Kč63 186,76 Kč
520 273,40200 Kč101 367,01 Kč
719 766,82714 Kč138 367,79 Kč
1019 240,46700 Kč192 404,67 Kč
Manufacturers Standard Package
Unit Price without VAT:22 841,41000 Kč
Unit Price with VAT:27 638,10610 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 7
Unit Price: 5 602,48000 Kč