HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-16-1-250-007-1-TS

DigiKey Part Number
1175-1426-16-1-250-007-1-TS-ND
Manufacturer
Manufacturer Product Number
1426-16-1-250-007-1-TS
Description
HOOK-UP STRND 16AWG GRN METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 600V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
820.2' (250.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
820.2' (250.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
40079,72183 Kč31 888,73 Kč
Manufacturers Standard Package
Unit Price without VAT:79,72183 Kč
Unit Price with VAT:96,46341 Kč
Alternate Color
HOOK-UP STRND 16AWG BRN METER
In-Stock: 0
Unit Price: 79,72183 Kč
HOOK-UP STRND 16AWG BLK METER
In-Stock: 19
Unit Price: 124,00000 Kč
HOOK-UP STRND 16AWG YEL METER
In-Stock: 1869
Unit Price: 124,00000 Kč
HOOK-UP STRND 16AWG WHT METER
In-Stock: 1926
Unit Price: 57,01000 Kč
HOOK-UP STRND 16AWG RED METER
In-Stock: 62
Unit Price: 124,00000 Kč