
1426-16-1-250-003-1-TS | |
|---|---|
DigiKey Part Number  | 1175-1426-16-1-250-003-1-TS-DS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1426-16-1-250-003-1-TS  | 
Description  | HOOK-UP STRND 16AWG YEL METER  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 AWG Hook-Up Wire 26/0.0100" Yellow 600V Enter Number of Meters in Order Quantity  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Digi-Spool®, Continuous Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 26/0.0100"  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.126" (3.20mm)  | |
Jacket (Insulation) Thickness  | 0.033" (0.84mm)  | |
Length  | Enter Number of Meters in Order Quantity  | |
Voltage  | 600V  | |
Operating Temperature  | -  | |
Jacket Color  | ||
Ratings  | UL Style 1426  | |
Features  | Oil Resistant  | |
Spool Size  | 820.2' (250.0m)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 124,00000 Kč | 124,00 Kč | 
| 2 | 118,18000 Kč | 236,36 Kč | 
| 3 | 114,92000 Kč | 344,76 Kč | 
| 5 | 110,85400 Kč | 554,27 Kč | 
| 7 | 108,22143 Kč | 757,55 Kč | 
| 10 | 105,52800 Kč | 1 055,28 Kč | 
| 25 | 98,87000 Kč | 2 471,75 Kč | 
| 50 | 94,06400 Kč | 4 703,20 Kč | 
| 100 | 89,46160 Kč | 8 946,16 Kč | 
| Unit Price without VAT: | 124,00000 Kč | 
|---|---|
| Unit Price with VAT: | 150,04000 Kč | 






